B57211P0259M351
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B57213P0109M351

DigiKey Part Number
B57213P0109M351-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
B57213P0109M351
Description
ICL 1 OHM 20% 7.5A 14.5MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Inrush Current Limiter 1 Ohms ±20% 7.5 A 0.571" (14.50mm)
Datasheet
 Datasheet
EDA/CAD Models
B57213P0109M351 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPCOS - TDK Electronics
Series
Packaging
Tape & Reel (TR)
Part Status
Active
R @ 25°C
1 Ohms
Tolerance
±20%
Current - Steady State Max
7.5 A
R @ Current
43 mOhms
Diameter
0.571" (14.50mm)
Lead Spacing
0.295" (7.50mm)
Grade
-
Qualification
-
Approval Agency
CQC, UL, VDE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$3.86163$5,792.44
Manufacturers Standard Package