MFG_B43642B9567M067.jpg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B43644K6337M062

DigiKey Part Number
495-B43644K6337M062-ND
Manufacturer
Manufacturer Product Number
B43644K6337M062
Description
CAP ALUM 330UF 20% 500V SNAP TH
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
330 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 3 Lead 250mOhm @ 100Hz 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
B43644K6337M062 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
500 V
ESR (Equivalent Series Resistance)
250mOhm @ 100Hz
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.74 A @ 100 Hz
Impedance
370 mOhms
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
1.850" (47.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In - 3 Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 222
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$100.48000$100.48
10$72.99800$729.98
60$60.67383$3,640.43
120$57.28242$6,873.89
540$54.19133$29,263.32
Manufacturers Standard Package