
B43624A9107M000 | |
|---|---|
DigiKey Part Number | 495-B43624A9107M000-ND |
Manufacturer | |
Manufacturer Product Number | B43624A9107M000 |
Description | CAP ALUM 100UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 100 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 770mOhm @ 100Hz 8000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | 770mOhm @ 100Hz | |
Lifetime @ Temp. | 8000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 900 mA @ 100 Hz | |
Impedance | 1.1 Ohms | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.866" Dia (22.00mm) | |
Height - Seated (Max) | 1.260" (32.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $41.12000 | $41.12 |
| 10 | $28.37500 | $283.75 |
| 50 | $23.10160 | $1,155.08 |
| 160 | $20.47425 | $3,275.88 |
| 640 | $18.24419 | $11,676.28 |
| 1,120 | $17.70526 | $19,829.89 |

