B43305B9827M000 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


EPCOS - TDK Electronics
In Stock: 0
Unit Price: $68.69221
Datasheet

Upgrade


EPCOS - TDK Electronics
In Stock: 210
Unit Price: $151.91000
Datasheet

Parametric Equivalent


EPCOS - TDK Electronics
In Stock: 0
Unit Price: $0.00000
Datasheet
B43231 SERIES 35x47mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B43305B9827M000

DigiKey Part Number
B43305B9827M000-ND
Manufacturer
Manufacturer Product Number
B43305B9827M000
Description
CAP ALUM 820UF 20% 400V SNAP TH
Customer Reference
Detailed Description
820 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 170mOhm @ 100Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
170mOhm @ 100Hz
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.98 A @ 100 Hz
Impedance
230 mOhms
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
1.850" (47.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.