Upgrade
Upgrade

B41858C4109M | |
|---|---|
DigiKey Part Number  | B41858C4109M-ND  | 
Manufacturer  | |
Manufacturer Product Number  | B41858C4109M  | 
Description  | CAP ALUM 10000UF 20% 16V RADIAL  | 
Customer Reference  | |
Detailed Description  | 10000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 16mOhm @ 10kHz 5000 Hrs @ 105°C  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | B41858C4109M Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±20%  | |
Voltage - Rated  | 16 V  | |
ESR (Equivalent Series Resistance)  | 16mOhm @ 10kHz  | |
Lifetime @ Temp.  | 5000 Hrs @ 105°C  | |
Operating Temperature  | -55°C ~ 105°C  | |
Polarization  | Polar  | |
Ratings  | -  | |
Applications  | ||
Ripple Current @ High Frequency  | 4.467 A @ 100 kHz  | |
Impedance  | 15 mOhms  | |
Lead Spacing  | 0.295" (7.50mm)  | |
Size / Dimension  | 0.709" Dia (18.00mm)  | |
Height - Seated (Max)  | 1.654" (42.00mm)  | |
Surface Mount Land Size  | -  | |
Mounting Type  | ||
Package / Case  | Radial, Can  | 



