B41821F6338M000 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


EPCOS - TDK Electronics
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: $34.96000
Datasheet

Direct


Panasonic Electronic Components
In Stock: 5,765
Unit Price: $22.30000
Datasheet

Direct


Nichicon
In Stock: 84
Unit Price: $27.45000
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: $21.89000
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: $12.60068
Datasheet

Upgrade


Rubycon
In Stock: 190
Unit Price: $25.98000
Datasheet

Upgrade


Rubycon
In Stock: 166
Unit Price: $29.57000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 2,477
Unit Price: $26.30000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 3
Unit Price: $38.64000
Datasheet

Upgrade


Chemi-Con
In Stock: 50
Unit Price: $21.32000
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $20.30030
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $20.43704
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: $38.23000
Datasheet
B41821A6228M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B41821F6338M000

DigiKey Part Number
B41821F6338M000-ND
Manufacturer
Manufacturer Product Number
B41821F6338M000
Description
CAP ALUM 3300UF 20% 50V RADIAL
Customer Reference
Detailed Description
3300 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 80mOhm @ 120Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
80mOhm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.5 A @ 120 Hz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
1.457" (37.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.