
B40600A5128M001 | |
---|---|
DigiKey Part Number | 495-B40600A5128M001CT-ND - Cut Tape (CT) 495-B40600A5128M001TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B40600A5128M001 |
Description | CAP ALUMHYB 1200UF 20% 25V TH |
Customer Reference | |
Detailed Description | 1200 µF 25 V Aluminum - Polymer Capacitors Axial, Can 5.1mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | B40600A5128M001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Obsolete | |
Type | Hybrid | |
Capacitance | 1200 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 5.1mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ High Frequency | 7.4 A @ 20 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.551" Dia x 0.984" L (14.00mm x 25.00mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Axial, Can |