B40600A5128M001 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


EPCOS - TDK Electronics
In Stock: 0
Unit Price: $21.11176
Datasheet
B40600_series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B40600A5128M001

DigiKey Part Number
495-B40600A5128M001CT-ND - Cut Tape (CT)
495-B40600A5128M001TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
B40600A5128M001
Description
CAP ALUMHYB 1200UF 20% 25V TH
Customer Reference
Detailed Description
1200 µF 25 V Aluminum - Polymer Capacitors Axial, Can 5.1mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
B40600A5128M001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPCOS - TDK Electronics
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Obsolete
Type
Hybrid
Capacitance
1200 µF
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
5.1mOhm
Lifetime @ Temp.
4000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
AEC-Q200
Applications
Automotive
Ripple Current @ High Frequency
7.4 A @ 20 kHz
Lead Spacing
-
Size / Dimension
0.551" Dia x 0.984" L (14.00mm x 25.00mm)
Height - Seated (Max)
-
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Axial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes