
B32921C3104M289 | |
|---|---|
DigiKey Part Number | 495-B32921C3104M289CT-ND - Cut Tape (CT) 495-B32921C3104M289TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32921C3104M289 |
Description | CAP FILM 0.1UF 20% 630VDC RADIAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 305V 630V Polypropylene (PP) Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32921C3104M289 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 305V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.512" L x 0.236" W (13.00mm x 6.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.24000 | $4.24 |
| 10 | $2.57800 | $25.78 |
| 50 | $1.93200 | $96.60 |
| 100 | $1.73450 | $173.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 680 | $1.28581 | $874.35 |
| 1,360 | $1.19618 | $1,626.80 |
| 2,040 | $1.15131 | $2,348.67 |
| 3,400 | $1.10161 | $3,745.47 |
| 4,760 | $1.07257 | $5,105.43 |
| 6,800 | $1.04462 | $7,103.42 |
| 8,160 | $1.03139 | $8,416.14 |
| 16,320 | $0.98681 | $16,104.74 |
| 17,000 | $0.98444 | $16,735.48 |

