B32912A3223M189 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


EPCOS - TDK Electronics
In Stock: 0
Unit Price: $3.10027
Datasheet

Similar


EPCOS - TDK Electronics
In Stock: 0
Unit Price: $2.49483
Datasheet
MK(P,T) Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32912A3223M189

DigiKey Part Number
B32912A3223M189-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
B32912A3223M189
Description
CAP FILM 0.022UF 20% 760VDC RAD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
0.022 µF Film Capacitor 330V 760V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
B32912A3223M189 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage Rating - AC
330V
Voltage Rating - DC
760V
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.197" W (18.00mm x 5.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
EMI, RFI Suppression
Ratings
X1
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,200$2.97650$15,477.80
Manufacturers Standard Package