
B32911A3333M189 | |
---|---|
DigiKey Part Number | 495-76634-2-ND - Tape & Reel (TR) 495-76634-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B32911A3333M189 |
Description | CAP FILM 0.033UF 20% 760VDC RAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF Film Capacitor 330V 760V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32911A3333M189 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 330V | |
Voltage Rating - DC | 760V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.512" L x 0.236" W (13.00mm x 6.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X1 | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.21000 | $8.21 |
10 | $5.26300 | $52.63 |
50 | $4.10220 | $205.11 |
100 | $3.74340 | $374.34 |
500 | $3.13694 | $1,568.47 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,100 | $2.78017 | $3,058.19 |
2,200 | $2.63741 | $5,802.30 |
3,300 | $2.56591 | $8,467.50 |
5,500 | $2.48666 | $13,676.63 |
7,700 | $2.44033 | $18,790.54 |
11,000 | $2.39578 | $26,353.58 |
13,200 | $2.37465 | $31,345.38 |
26,400 | $2.30353 | $60,813.19 |
27,500 | $2.29975 | $63,243.12 |