B3275
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32756G2106J000

DigiKey Part Number
495-B32756G2106J000-ND
Manufacturer
Manufacturer Product Number
B32756G2106J000
Description
CAP FILM 10UF 5% 500VDC RADIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
10 µF Film Capacitor 250V 500V Polypropylene (PP), Metallized Radial - 4 Leads
Datasheet
 Datasheet
EDA/CAD Models
B32756G2106J000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
250V
Voltage Rating - DC
500V
Dielectric Material
ESR (Equivalent Series Resistance)
6.6 mOhms
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.654" L x 0.787" W (42.00mm x 20.00mm)
Height - Seated (Max)
1.555" (39.50mm)
Termination
PC Pins
Lead Spacing
1.476" (37.50mm)
Applications
General Purpose
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 474
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$52.95000$52.95
10$39.14400$391.44
50$33.65060$1,682.53
160$30.97119$4,955.39
640$28.73359$18,389.50
1,120$28.04921$31,415.12
2,560$27.21555$69,671.81
Manufacturers Standard Package