MK(P,T) Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32652A7153J289

DigiKey Part Number
B32652A7153J289-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
B32652A7153J289
Description
CAP FILM 0.015UF 5% 1.25KVDC RAD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.015 µF Film Capacitor 500V 1250V (1.25kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
B32652A7153J289 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
500V
Voltage Rating - DC
1250V (1.25kV)
Dielectric Material
Operating Temperature
-55°C ~ 100°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.276" W (18.00mm x 7.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
Automotive; DC Link, DC Filtering; High Pulse, DV/DT; Snubber
Ratings
AEC-Q200
Features
Low ESL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Box (TB)
QuantityUnit PriceExt Price
3,320$2.52087$8,369.29
Manufacturers Standard Package