
B32560J3474K000 | |
---|---|
DigiKey Part Number | 495-B32560J3474K000-ND |
Manufacturer | |
Manufacturer Product Number | B32560J3474K000 |
Description | CAP FILM 0.47UF 10% 250VDC 2DIP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked 2-DIP |
Datasheet | Datasheet |
EDA/CAD Models | B32560J3474K000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 160V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.354" L x 0.291" W (9.00mm x 7.40mm) | |
Height - Seated (Max) | 0.386" (9.80mm) | |
Termination | PC Pins | |
Lead Spacing | 0.295" (7.50mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.65000 | $6.65 |
10 | $4.20400 | $42.04 |
50 | $3.24340 | $162.17 |
300 | $2.58347 | $775.04 |
600 | $2.40528 | $1,443.17 |
1,200 | $2.25885 | $2,710.62 |
2,700 | $2.12002 | $5,724.05 |
5,100 | $2.03122 | $10,359.22 |