B32529D5335K189 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


EPCOS - TDK Electronics
In Stock: 3,445
Unit Price: $12.73000
Datasheet
MK(P,T) Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32529D5335K189

DigiKey Part Number
B32529D5335K189-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
B32529D5335K189
Description
CAP FILM 3.3UF 10% 50VDC RADIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
3.3 µF Film Capacitor 32V 50V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
B32529D5335K189 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
32V
Voltage Rating - DC
50V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.307" L x 0.307" W (7.80mm x 7.80mm)
Height - Seated (Max)
0.512" (13.00mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
Automotive; EMI, RFI Suppression
Ratings
AEC-Q200
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,200$3.97341$12,714.91
Manufacturers Standard Package