MK(P,T) Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32529D5335K289

DigiKey Part Number
495-B32529D5335K289CT-ND - Cut Tape (CT)
495-B32529D5335K289TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
B32529D5335K289
Description
CAP FILM 3.3UF 10% 50VDC RADIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
3.3 µF Film Capacitor 32V 50V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
B32529D5335K289 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
32V
Voltage Rating - DC
50V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.307" L x 0.307" W (7.80mm x 7.80mm)
Height - Seated (Max)
0.512" (13.00mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
Automotive; EMI, RFI Suppression
Ratings
AEC-Q200
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,445
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$12.73000$12.73
10$8.40800$84.08
50$6.70840$335.42
100$6.18450$618.45
500$5.29774$2,648.87
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$4.47089$4,470.89
2,000$4.26989$8,539.78
3,000$4.16924$12,507.72
5,000$4.05763$20,288.15
7,000$3.99240$27,946.80
10,000$3.93102$39,310.20
Manufacturers Standard Package