
B32529D5335J289 | |
---|---|
DigiKey Part Number | 495-B32529D5335J289CT-ND - Cut Tape (CT) 495-B32529D5335J289TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32529D5335J289 |
Description | CAP FILM 3.3UF 5% 50VDC RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Film Capacitor 32V 50V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529D5335J289 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 32V | |
Voltage Rating - DC | 50V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.307" L x 0.307" W (7.80mm x 7.80mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200 | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.48000 | $13.48 |
10 | $8.96100 | $89.61 |
50 | $7.17720 | $358.86 |
100 | $6.62590 | $662.59 |
500 | $5.69346 | $2,846.73 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $5.13471 | $5,134.71 |
2,000 | $4.90912 | $9,818.24 |
3,000 | $4.79613 | $14,388.39 |
5,000 | $4.67087 | $23,354.35 |
7,000 | $4.59763 | $32,183.41 |
10,000 | $4.52715 | $45,271.50 |
12,000 | $4.49373 | $53,924.76 |