
| B32529D1105K000 | |
|---|---|
| DigiKey Part Number | 495-4786-ND | 
| Manufacturer | |
| Manufacturer Product Number | B32529D1105K000 | 
| Description | CAP FILM 1UF 10% 100VDC RADIAL | 
| Manufacturer Standard Lead Time | 24 Weeks | 
| Customer Reference | |
| Detailed Description | 1 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial | 
| Datasheet | Datasheet | 
| EDA/CAD Models | B32529D1105K000 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±10% | |
| Voltage Rating - AC | 63V | |
| Voltage Rating - DC | 100V | |
| Dielectric Material | ||
| Operating Temperature | -55°C ~ 125°C | |
| Mounting Type | Through Hole | |
| Package / Case | ||
| Size / Dimension | 0.307" L x 0.307" W (7.80mm x 7.80mm) | |
| Height - Seated (Max) | 0.512" (13.00mm) | |
| Termination | PC Pins | |
| Lead Spacing | 0.197" (5.00mm) | |
| Applications | Automotive; EMI, RFI Suppression | |
| Ratings | AEC-Q200 | |
| Features | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $8.97000 | $8.97 | 
| 10 | $5.80100 | $58.01 | 
| 50 | $4.55580 | $227.79 | 
| 100 | $4.17140 | $417.14 | 
| 500 | $3.52202 | $1,761.01 | 
| 1,000 | $3.32108 | $3,321.08 | 
| 3,000 | $3.07290 | $9,218.70 | 
| 5,000 | $2.98112 | $14,905.60 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China