B32529 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32529C3153K289

DigiKey Part Number
495-4866-1-ND - Cut Tape (CT)
495-4866-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
B32529C3153K289
Description
CAP FILM 0.015UF 10% 250VDC RAD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.015 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
B32529C3153K289 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
160V
Voltage Rating - DC
250V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.283" L x 0.098" W (7.20mm x 2.50mm)
Height - Seated (Max)
0.256" (6.50mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
Automotive; EMI, RFI Suppression
Ratings
AEC-Q200
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,631
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.61000$2.61
10$1.53600$15.36
50$1.12240$56.12
100$0.99500$99.50
500$0.78160$390.80
1,000$0.71569$715.69
Tape & Box (TB)
QuantityUnit PriceExt Price
3,200$0.59887$1,916.38
6,400$0.56178$3,595.39
9,600$0.54321$5,214.82
16,000$0.52265$8,362.40
22,400$0.51062$11,437.89
32,000$0.49905$15,969.60
38,400$0.49357$18,953.09
76,800$0.47511$36,488.45
80,000$0.47413$37,930.40
Manufacturers Standard Package