
B32529C1474J189 | |
---|---|
DigiKey Part Number | 495-75697-2-ND - Tape & Reel (TR) 495-75697-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B32529C1474J189 |
Description | CAP FILM 0.47UF 5% 100VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529C1474J189 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 63V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.177" W (7.20mm x 4.50mm) | |
Height - Seated (Max) | 0.374" (9.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200 | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.50000 | $5.50 |
10 | $3.44000 | $34.40 |
50 | $2.62260 | $131.13 |
100 | $2.36970 | $236.97 |
500 | $1.94338 | $971.69 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $1.65862 | $2,487.93 |
3,000 | $1.56677 | $4,700.31 |
4,500 | $1.52079 | $6,843.56 |
7,500 | $1.46982 | $11,023.65 |
10,500 | $1.44003 | $15,120.31 |
15,000 | $1.41137 | $21,170.55 |
18,000 | $1.39778 | $25,160.04 |
36,000 | $1.35204 | $48,673.44 |
37,500 | $1.34961 | $50,610.38 |