
B32529C0564J000 | |
---|---|
DigiKey Part Number | 495-75588-ND |
Manufacturer | |
Manufacturer Product Number | B32529C0564J000 |
Description | CAP FILM 0.56UF 5% 63VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.56 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 63V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Height - Seated (Max) | - | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | - | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.68000 | $4.68 |
10 | $2.92300 | $29.23 |
50 | $2.22840 | $111.42 |
100 | $2.01420 | $201.42 |
500 | $1.65188 | $825.94 |
1,500 | $1.48400 | $2,226.00 |
3,000 | $1.40184 | $4,205.52 |
6,000 | $1.33423 | $8,005.38 |