
B32529C0333K189 | |
---|---|
DigiKey Part Number | 495-4992-2-ND - Tape & Reel (TR) 495-4992-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B32529C0333K189 |
Description | CAP FILM 0.033UF 10% 63VDC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529C0333K189 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 63V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.098" W (7.20mm x 2.50mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200 | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.29000 | $2.29 |
10 | $1.36400 | $13.64 |
50 | $0.99000 | $49.50 |
100 | $0.87570 | $87.57 |
500 | $0.68342 | $341.71 |
1,000 | $0.62403 | $624.03 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,800 | $0.52702 | $1,475.66 |
5,600 | $0.49234 | $2,757.10 |
8,400 | $0.47498 | $3,989.83 |
14,000 | $0.45575 | $6,380.50 |
19,600 | $0.44450 | $8,712.20 |
28,000 | $0.43369 | $12,143.32 |
33,600 | $0.42856 | $14,399.62 |
67,200 | $0.41130 | $27,639.36 |
70,000 | $0.41039 | $28,727.30 |