B32529 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32529C0333J189

DigiKey Part Number
495-5024-2-ND - Tape & Reel (TR)
495-5024-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B32529C0333J189
Description
CAP FILM 0.033UF 5% 63VDC RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.033 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
B32529C0333J189 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
40V
Voltage Rating - DC
63V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.283" L x 0.098" W (7.20mm x 2.50mm)
Height - Seated (Max)
0.256" (6.50mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
Automotive; EMI, RFI Suppression
Ratings
AEC-Q200
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20,316
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.46000$2.46
10$1.47000$14.70
50$1.06900$53.45
100$0.94750$94.75
500$0.74194$370.97
1,000$0.67864$678.64
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,800$0.57448$1,608.54
5,600$0.53745$3,009.72
8,400$0.51893$4,359.01
14,000$0.49839$6,977.46
19,600$0.48639$9,533.24
28,000$0.47484$13,295.52
33,600$0.46937$15,770.83
67,200$0.45095$30,303.84
70,000$0.44997$31,497.90
Manufacturers Standard Package