
B32529C0332J189 | |
---|---|
DigiKey Part Number | 495-B32529C0332J189TR-ND - Tape & Reel (TR) 495-B32529C0332J189CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B32529C0332J189 |
Description | CAP FILM 3300PF 5% 63VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3300 pF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529C0332J189 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 63V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.098" W (7.20mm x 2.50mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200 | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.46000 | $2.46 |
10 | $1.47000 | $14.70 |
50 | $1.06900 | $53.45 |
100 | $0.94750 | $94.75 |
500 | $0.74194 | $370.97 |
1,000 | $0.67864 | $678.64 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,800 | $0.57448 | $1,608.54 |
5,600 | $0.53745 | $3,009.72 |
8,400 | $0.51893 | $4,359.01 |
14,000 | $0.49839 | $6,977.46 |
19,600 | $0.48639 | $9,533.24 |
28,000 | $0.47484 | $13,295.52 |
33,600 | $0.46937 | $15,770.83 |
67,200 | $0.45095 | $30,303.84 |
70,000 | $0.44997 | $31,497.90 |