B32529C0224J289 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


EPCOS - TDK Electronics
In Stock: 164,072
Unit Price: $2.71000
Datasheet

Direct


EPCOS - TDK Electronics
In Stock: 34,214
Unit Price: $3.12000
Datasheet

Upgrade


EPCOS - TDK Electronics
In Stock: 6,424
Unit Price: $3.45000
Datasheet

Upgrade


EPCOS - TDK Electronics
In Stock: 17,470
Unit Price: $3.86000
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 4,542
Unit Price: $17.08000
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $6.48651
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $6.48651
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 409
Unit Price: $16.18000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $6.94427
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $6.94427
Datasheet
B32529 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
B32529 SERIES
MK(P,T) Series

B32529C0224J289

DigiKey Part Number
495-B32529C0224J289CT-ND - Cut Tape (CT)
495-B32529C0224J289TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
B32529C0224J289
Description
CAP FILM 0.22UF 5% 63VDC RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.22 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
B32529C0224J289 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
40V
Voltage Rating - DC
63V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.287" L x 0.098" W (7.30mm x 2.50mm)
Height - Seated (Max)
0.256" (6.50mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
Automotive; EMI, RFI Suppression
Ratings
AEC-Q200
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.12000$3.12
10$1.88000$18.80
50$1.38940$69.47
100$1.23820$123.82
500$0.98352$491.76
1,000$0.90477$904.77
Tape & Box (TB)
QuantityUnit PriceExt Price
3,200$0.71451$2,286.43
6,400$0.67298$4,307.07
9,600$0.65218$6,260.93
16,000$0.62914$10,066.24
22,400$0.61567$13,791.01
32,000$0.60271$19,286.72
38,400$0.59657$22,908.29
76,800$0.57589$44,228.35
80,000$0.57480$45,984.00
Manufacturers Standard Package