
168224J63C-F | |
|---|---|
DigiKey Part Number | 338-3268-ND |
Manufacturer | |
Manufacturer Product Number | 168224J63C-F |
Description | CAP FILM 0.22UF 5% 63VDC RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 40V 63V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | 168224J63C-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 63V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.138" W (7.20mm x 3.50mm) | |
Height - Seated (Max) | 0.295" (7.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.59000 | $17.59 |
| 10 | $11.92900 | $119.29 |
| 50 | $9.67180 | $483.59 |
| 100 | $8.97460 | $897.46 |
| 500 | $7.79580 | $3,897.90 |
| 1,000 | $7.43092 | $7,430.92 |
| 2,500 | $7.04563 | $17,614.08 |
| 5,000 | $6.81326 | $34,066.30 |

