B32529 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32529C0222K189

DigiKey Part Number
495-6822-2-ND - Tape & Reel (TR)
495-6822-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B32529C0222K189
Description
CAP FILM 2200PF 10% 63VDC RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2200 pF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
B32529C0222K189 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
40V
Voltage Rating - DC
63V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.287" L x 0.098" W (7.30mm x 2.50mm)
Height - Seated (Max)
0.256" (6.50mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
Automotive; EMI, RFI Suppression
Ratings
AEC-Q200
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,683
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.30000$2.30
10$1.37100$13.71
50$0.99520$49.76
100$0.88020$88.02
500$0.68694$343.47
1,000$0.62724$627.24
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,800$0.52973$1,483.24
5,600$0.49487$2,771.27
8,400$0.47742$4,010.33
14,000$0.45809$6,413.26
19,600$0.44679$8,757.08
28,000$0.43592$12,205.76
33,600$0.43076$14,473.54
67,200$0.41342$27,781.82
70,000$0.41250$28,875.00
Manufacturers Standard Package