B32524Q1685K189 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: $12.85737
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: $12.85737
Datasheet
B32524Q1226K
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32524Q1685K189

DigiKey Part Number
B32524Q1685K189-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
B32524Q1685K189
Description
CAP FILM 6.8UF 10% 100VDC RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
6.8 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
B32524Q1685K189 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
63V
Voltage Rating - DC
100V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.240" L x 0.433" W (31.50mm x 11.00mm)
Height - Seated (Max)
0.827" (21.00mm)
Termination
PC Pins
Lead Spacing
1.083" (27.50mm)
Applications
Automotive; EMI, RFI Suppression
Ratings
AEC-Q200
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,400$12.55209$17,572.93
Manufacturers Standard Package