
B82720S2202N040 | |
---|---|
DigiKey Part Number | 495-B82720S2202N040TR-ND - Tape & Reel (TR) 495-B82720S2202N040CT-ND - Cut Tape (CT) 495-B82720S2202N040DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82720S2202N040 |
Description | CMC 1.1MH 2A 2LN SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.1 mH @ 10 kHz 2 Line Common Mode Choke Surface Mount 2A DCR 65mOhm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | B82720S2202N040 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 1.1 mH @ 10 kHz | |
Current Rating (Max) | 2A | |
DC Resistance (DCR) (Max) | 65mOhm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.571" L x 0.524" W (14.50mm x 13.30mm) | |
Height (Max) | 0.421" (10.70mm) | |
Package / Case | Horizontal, 8 Gull Wing |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.01000 | $16.01 |
10 | $13.17900 | $131.79 |
25 | $12.19160 | $304.79 |
50 | $11.49380 | $574.69 |
100 | $10.83770 | $1,083.77 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $9.52576 | $2,381.44 |
500 | $8.98250 | $4,491.25 |
750 | $8.67957 | $6,509.68 |
1,250 | $8.31269 | $10,390.86 |
1,750 | $8.09605 | $14,168.09 |