
B32522N6334K000 | |
---|---|
DigiKey Part Number | 495-B32522N6334K000-ND |
Manufacturer | |
Manufacturer Product Number | B32522N6334K000 |
Description | CAP FILM 0.33UF 10% 450VDC RAD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 200V 450V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32522N6334K000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 200V | |
Voltage Rating - DC | 450V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.276" W (18.00mm x 7.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200 | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.24000 | $6.24 |
10 | $3.94900 | $39.49 |
50 | $3.03640 | $151.82 |
100 | $2.75560 | $275.56 |
500 | $2.28184 | $1,140.92 |
1,000 | $2.13543 | $2,135.43 |
3,000 | $1.95471 | $5,864.13 |
5,000 | $1.88786 | $9,439.30 |