B32522 Series 18mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32522C0475K189

DigiKey Part Number
495-B32522C0475K189TR-ND - Tape & Reel (TR)
495-B32522C0475K189CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B32522C0475K189
Description
CAP FILM 4.7UF 10% 63VDC RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4.7 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
B32522C0475K189 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
40V
Voltage Rating - DC
63V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.276" W (18.00mm x 7.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
Automotive; EMI, RFI Suppression
Ratings
AEC-Q200
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,367
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$18.23000$18.23
10$12.41500$124.15
50$10.09960$504.98
100$9.38520$938.52
Tape & Reel (TR)
QuantityUnit PriceExt Price
900$7.46188$6,715.69
1,800$7.16049$12,888.88
2,700$7.00952$18,925.70
4,500$6.84217$30,789.77
6,300$6.74429$42,489.03
9,000$6.65013$59,851.17
10,800$6.60551$71,339.51
Manufacturers Standard Package