
B32021A3472K189 | |
---|---|
DigiKey Part Number | 495-B32021A3472K189TR-ND - Tape & Reel (TR) 495-B32021A3472K189CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B32021A3472K189 |
Description | CAP FILM 4700PF 10% 300VAC RAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4700 pF Film Capacitor 300V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32021A3472K189 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 300V | |
Voltage Rating - DC | - | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.512" L x 0.197" W (13.00mm x 5.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | EMI, RFI Suppression | |
Ratings | Y2 | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.06000 | $7.06 |
10 | $4.46700 | $44.67 |
50 | $3.44700 | $172.35 |
100 | $3.13330 | $313.33 |
500 | $2.60420 | $1,302.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,300 | $2.26731 | $2,947.50 |
2,600 | $2.14857 | $5,586.28 |
3,900 | $2.08905 | $8,147.29 |
6,500 | $2.02311 | $13,150.22 |
9,100 | $1.98457 | $18,059.59 |
13,000 | $1.94750 | $25,317.50 |
15,600 | $1.92993 | $30,106.91 |
31,200 | $1.87073 | $58,366.78 |
32,500 | $1.86760 | $60,697.00 |