495-76598-KIT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

495-76598-KIT

DigiKey Part Number
495-76598-KIT-ND
Manufacturer
Manufacturer Product Number
495-76598-KIT
Description
AUTOMOTIVE AEC-Q200 KIT 2
Customer Reference
Detailed Description
Film Capacitor Kit 1µF ~ 12µF 630 ~ 840 VDC Through Hole 21 Pieces (Assorted Per Value)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPCOS - TDK Electronics
Series
Packaging
Case
Part Status
Obsolete
Kit Type
Film
Capacitance Range
1µF ~ 12µF
Mounting Type
Through Hole
Voltage - Rated
630 ~ 840 VDC
Tolerance
±10%
Applications
Automotive
Features
-
Quantity
21 Pieces (Assorted Per Value)
Packages Included
Radial
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable