EPC9036
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPC9036

DigiKey Part Number
917-1062-ND
Manufacturer
Manufacturer Product Number
EPC9036
Description
EVAL BOARD FOR EPC2100
Customer Reference
Detailed Description
EPC2100 eGaN® Half H-Bridge Driver (External FET) Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPC
Series
Packaging
Bulk
Part Status
Obsolete
Type
Power Management
Function
Half H-Bridge Driver (External FET)
Embedded
No
Utilized IC / Part
EPC2100
Primary Attributes
30V, 25A Max Output GaNFET Capability
Secondary Attributes
GaNFET Driver Circuit Uses 7V ~ 12V
Contents
Board(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.