
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | - | |
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 3.81" L x 2.13" W x 4.00" H (96.8mm x 54.1mm x 101.6mm) | |
Termination Style | Spade, .250" (6.3mm) | |
Discharge Rate | 10Hr | |
Shelf Life | 12 Months | |
Standard Charge Current | - | |
Standard Charge Time | - | |
Weight | 952.5 g | |
Shipping Info | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $697.96000 | $697.96 |
| 24 | $537.97167 | $12,911.32 |
| 72 | $491.67319 | $35,400.47 |
| 120 | $471.52592 | $56,583.11 |


