TM311-AAC0BD2CBB4A1+LC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TM311-AAC0BD2CBB4A1+LC

DigiKey Part Number
4614-TM311-AAC0BD2CBB4A1+LC-ND
Manufacturer
Manufacturer Product Number
TM311-AAC0BD2CBB4A1+LC
Description
SENSOR RTD CYLINDER
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
RTD Platinum (Pt) 3851ppm/°C Cylinder, Threaded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Endress+Hauser
Series
Packaging
Box
Part Status
Active
Resistance @ 0°C
100 Ohms
Resistance Tolerance
-
RTD Material
Platinum (Pt)
Operating Temperature
-40°C ~ 85°C
Termination
Wire Leads
Accuracy
-
Temperature Coefficient
3851ppm/°C
Mounting Type
Panel Mount
Package / Case
Cylinder, Threaded
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$2,019.15000$2,019.15
Manufacturers Standard Package