
RMA42-AAD | |
|---|---|
DigiKey Part Number | 4614-RMA42-AAD-ND |
Manufacturer | |
Manufacturer Product Number | RMA42-AAD |
Description | CONTROL TEMP/PROC 24-230V DIN |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Process, Temperature Controller (RTD, Type C, D, J, K, L, N, T) 24 ~ 230VAC/DC DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Endress+Hauser | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Process, Temperature Controller (RTD, Type C, D, J, K, L, N, T) | |
Input Range | -270°C ~ 2495°C, 0 ~ 20mA, ±30V | |
Output Type | Analog (2), Relay (2) | |
Control Method | - | |
Communications | DeviceNet | |
Number of Characters Per Row | 5 | |
Display Type | LCD - Dual Color Characters, Backlight | |
Display Characters - Height | - | |
Voltage - Supply | 24 ~ 230VAC/DC | |
Panel Cutout Dimensions | - | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Ingress Protection | IP20 | |
Features | Limit Function | |
Operating Temperature | -20°C ~ 60°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5,292.58000 | $5,292.58 |

