RMA42-AAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMA42-AAC

DigiKey Part Number
4614-RMA42-AAC-ND
Manufacturer
Manufacturer Product Number
RMA42-AAC
Description
CONTROL TEMP/PROC 24-230V DIN
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Process, Temperature Controller (RTD, Type C, D, J, K, L, N, T) 24 ~ 230VAC/DC DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Endress+Hauser
Series
Packaging
Box
Part Status
Active
Type
Process, Temperature Controller (RTD, Type C, D, J, K, L, N, T)
Input Range
-270°C ~ 2495°C, 0 ~ 20mA, ±30V
Output Type
Analog, Relay (2)
Control Method
-
Communications
DeviceNet
Number of Characters Per Row
5
Display Type
LCD - Dual Color Characters, Backlight
Display Characters - Height
-
Voltage - Supply
24 ~ 230VAC/DC
Panel Cutout Dimensions
-
Mounting Type
DIN Rail
Termination Style
Screw Terminal
Ingress Protection
IP20
Features
Limit Function
Operating Temperature
-20°C ~ 60°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$4,061.22000$4,061.22
Manufacturers Standard Package