
FTE20-AA13AD11 | |
|---|---|
DigiKey Part Number | 4614-FTE20-AA13AD11-ND |
Manufacturer | |
Manufacturer Product Number | FTE20-AA13AD11 |
Description | SENSOR LVL GRANULAR SOLID SWITCH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Granular Solids Level Sensor Switch NO/NC Output Threaded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Endress+Hauser | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Granular Solids | |
Output Type | Switch | |
Output Configuration | NO/NC | |
Current | 100 mA | |
Switch Actuation Level | - | |
Mounting Type | Threaded | |
Material - Housing & Prism | Polycarbonate | |
Operating Temperature | -20°C ~ 60°C | |
Voltage Rating | 20V ~ 28V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3,778.04000 | $3,778.04 |

