E3614S.41.03
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E3614S.41.03

DigiKey Part Number
E3614R-41-250-ND
Manufacturer
Encore Wire
Manufacturer Product Number
E3614S.41.03
Description
CABLE 4COND 16AWG RED SHLD 250'
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Red 16 AWG Foil 250.0' (76.2m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
Solid
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.210" (5.33mm)
Shield Type
Foil
Length
250.0' (76.2m)
Jacket Color
Red
Ratings
-
Features
-
Voltage
300 V
Operating Temperature
0°C ~ 75°C
Usage
-
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Flexfoil®
Shield Coverage
100%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Factory Stock: 237,000
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$2,217.79000$2,217.79
5$1,814.54800$9,072.74
10$1,411.31500$14,113.15
Manufacturers Standard Package
Alternate Length
CABLE 4COND 16AWG RED SHLD
In-Stock: 1000
Unit Price: $4.30371
CABLE 4COND 16AWG RED SHLD 100'
In-Stock: 6
Unit Price: $901.65000
CABLE 4COND 16AWG RED SHLD 50'
In-Stock: 5
Unit Price: $474.02000
CABLE 4COND 16AWG RED SHLD 25'
In-Stock: 5
Unit Price: $228.02000