
E3614S.41.03 | |
---|---|
DigiKey Part Number | E3614R-41-1000-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | E3614S.41.03 |
Description | CABLE 4COND 16AWG RED SHLD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Red 16 AWG Foil 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.210" (5.33mm) | |
Shield Type | Foil | |
Length | 1000.0' (304.8m) | |
Jacket Color | Red | |
Ratings | - | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | 0°C ~ 75°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Flexfoil® | |
Shield Coverage | 100% | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $4.30371 | $4,303.71 |
2,000 | $4.09031 | $8,180.62 |
3,000 | $3.96955 | $11,908.65 |
5,000 | $3.82145 | $19,107.25 |
7,000 | $3.72632 | $26,084.24 |
10,000 | $3.62752 | $36,275.20 |



