Image for E3602S.41.07 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E3602S.41.07

DigiKey Part Number
E3602B-41-25-ND
Manufacturer
Encore Wire
Manufacturer Product Number
E3602S.41.07
Description
CABLE 2COND 18AWG BLUE SHLD 25'
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Blue 18 AWG Foil 25.00' (7.62m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
Solid
Conductor Material
Copper, Annealed Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.158" (4.01mm)
Shield Type
Foil
Length
25.00' (7.62m)
Jacket Color
Blue
Ratings
ASTM B-3
Features
Drain Wire, Rip Cord
Voltage
300 V
Operating Temperature
0°C ~ 75°C
Usage
Alarm, Safety
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Flexfoil®
Shield Coverage
100%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$93.48000$93.48
2$89.04000$178.08
3$86.54333$259.63
5$83.46400$417.32
7$81.49857$570.49
10$79.45300$794.53
25$74.40120$1,860.03
50$70.76240$3,538.12
100$67.27160$6,727.16
Manufacturers Standard Package
Alternate Length
CABLE 2CON 18AWG BLUE SHLD 1000'
In-Stock: 0
Unit Price: $2.13537
CABLE 2COND 18AWG BLUE SHLD 250'
In-Stock: 0
Unit Price: $734.59000
CABLE 2COND 18AWG BLUE SHLD 100'
In-Stock: 0
Unit Price: $334.53000
CABLE 2COND 18AWG BLUE SHLD 50'
In-Stock: 0
Unit Price: $169.77000