Image for E3602S.41.07 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E3602S.41.07

DigiKey Part Number
E3602B-41-250-ND
Manufacturer
Encore Wire
Manufacturer Product Number
E3602S.41.07
Description
CABLE 2COND 18AWG BLUE SHLD 250'
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Blue 18 AWG Foil 250.0' (76.2m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
Solid
Conductor Material
Copper, Annealed Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.158" (4.01mm)
Shield Type
Foil
Length
250.0' (76.2m)
Jacket Color
Blue
Ratings
ASTM B-3
Features
Drain Wire, Rip Cord
Voltage
300 V
Operating Temperature
0°C ~ 75°C
Usage
Alarm, Safety
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Flexfoil®
Shield Coverage
100%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$734.59000$734.59
2$699.11500$1,398.23
3$679.04000$2,037.12
5$654.44800$3,272.24
7$638.67000$4,470.69
10$622.26900$6,222.69
25$581.72360$14,543.09
50$552.48160$27,624.08
100$524.40840$52,440.84
Manufacturers Standard Package
Alternate Length
CABLE 2CON 18AWG BLUE SHLD 1000'
In-Stock: 0
Unit Price: $2.13537
CABLE 2COND 18AWG BLUE SHLD 100'
In-Stock: 0
Unit Price: $334.53000
CABLE 2COND 18AWG BLUE SHLD 50'
In-Stock: 0
Unit Price: $169.77000
CABLE 2COND 18AWG BLUE SHLD 25'
In-Stock: 0
Unit Price: $93.48000