4 Conductor Multi-Conductor Cable Red 14 AWG 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E3524S.41.03

DigiKey Part Number
CE3524R-41-100-ND
Manufacturer
Encore Wire
Manufacturer Product Number
E3524S.41.03
Description
CABLE 4COND 14AWG RED 100'
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Red 14 AWG 100.0' (30.5m)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
Solid
Conductor Material
Copper, Annealed Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.243" (6.17mm)
Shield Type
-
Length
100.0' (30.5m)
Jacket Color
Red
Ratings
ASTM B-3
Features
Rip Cord
Voltage
300 V
Operating Temperature
0°C ~ 75°C
Usage
Alarm, Safety
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$884.22000$884.22
2$841.43000$1,682.86
3$817.21667$2,451.65
5$787.55400$3,937.77
7$768.49857$5,379.49
10$748.73200$7,487.32
25$699.81720$17,495.43
50$664.54060$33,227.03
100$630.67040$63,067.04
Manufacturers Standard Package
Alternate Length
CABLE 4COND 14AWG RED
In-Stock: 1000
Unit Price: $35.52971
CABLE 4COND 14AWG RED 25'
In-Stock: 0
Unit Price: $244.18000
CABLE 4COND 14AWG RED 50'
In-Stock: 3
Unit Price: $477.75000