
E3524S.41.03 | |
|---|---|
DigiKey Part Number | CE3524R-41-25-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | E3524S.41.03 |
Description | CABLE 4COND 14AWG RED 25' |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Red 14 AWG 25.00' (7.62m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | Copper, Annealed Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.243" (6.17mm) | |
Shield Type | - | |
Length | 25.00' (7.62m) | |
Jacket Color | Red | |
Ratings | ASTM B-3 | |
Features | Rip Cord | |
Voltage | 300 V | |
Operating Temperature | 0°C ~ 75°C | |
Usage | Alarm, Safety | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $244.18000 | $244.18 |
| 2 | $232.46500 | $464.93 |
| 3 | $225.87333 | $677.62 |
| 5 | $217.77200 | $1,088.86 |
| 7 | $212.58429 | $1,488.09 |
| 10 | $207.19800 | $2,071.98 |
| 25 | $193.88280 | $4,847.07 |
| 50 | $184.28660 | $9,214.33 |
| 100 | $175.07930 | $17,507.93 |




