Image for E3522S.41.01 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E3522S.41.01

DigiKey Part Number
CE3522B-41-100-ND
Manufacturer
Encore Wire
Manufacturer Product Number
E3522S.41.01
Description
CABLE 2COND 14AWG BLACK 100'
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Black 14 AWG 100.0' (30.5m)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
Solid
Conductor Material
Copper, Annealed Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.205" (5.21mm)
Shield Type
-
Length
100.0' (30.5m)
Jacket Color
Black
Ratings
ASTM B-3
Features
Rip Cord
Voltage
300 V
Operating Temperature
0°C ~ 75°C
Usage
Alarm, Safety
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
Value Added Item
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$487.53000$487.53
2$464.10500$928.21
3$450.84000$1,352.52
5$434.57200$2,172.86
7$424.13571$2,968.95
10$413.30300$4,133.03
25$386.51920$9,662.98
50$367.20680$18,360.34
100$348.67050$34,867.05
Manufacturers Standard Package
Alternate Length
CABLE 2COND 14AWG BLACK
In-Stock: 0
Unit Price: $3.30225
CABLE 2COND 14AWG BLACK 25'
In-Stock: 11
Unit Price: $135.41000
CABLE 2COND 14AWG BLACK 50'
In-Stock: 7
Unit Price: $270.65000