
E3522S.41.01 | |
|---|---|
DigiKey Part Number | CE3522B-41-25-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | E3522S.41.01 |
Description | CABLE 2COND 14AWG BLACK 25' |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Black 14 AWG 25.00' (7.62m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | Copper, Annealed Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.205" (5.21mm) | |
Shield Type | - | |
Length | 25.00' (7.62m) | |
Jacket Color | Black | |
Ratings | ASTM B-3 | |
Features | Rip Cord | |
Voltage | 300 V | |
Operating Temperature | 0°C ~ 75°C | |
Usage | Alarm, Safety | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $135.41000 | $135.41 |
| 2 | $128.95500 | $257.91 |
| 3 | $125.29667 | $375.89 |
| 5 | $120.84000 | $604.20 |
| 7 | $117.97857 | $825.85 |
| 10 | $115.01100 | $1,150.11 |
| 25 | $107.66880 | $2,691.72 |
| 50 | $102.37900 | $5,118.95 |
| 100 | $97.30560 | $9,730.56 |




