
E3038S.41.86 | |
---|---|
DigiKey Part Number | CE3038N-41-50-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | E3038S.41.86 |
Description | CABLE 8COND 18AWG NATURAL 50' |
Customer Reference | |
Detailed Description | 8 Conductor Multi-Conductor Cable Natural 18 AWG 50.00' (15.24m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 | |
Wire Gauge | ||
Conductor Strand | 7/26 | |
Conductor Material | Copper, Annealed Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.235" (5.97mm) | |
Shield Type | - | |
Length | 50.00' (15.24m) | |
Jacket Color | Natural | |
Ratings | ASTM B-3 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | 0°C ~ 75°C | |
Usage | Alarm, Security, Sound | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $374.18000 | $374.18 |
2 | $356.23500 | $712.47 |
3 | $346.06667 | $1,038.20 |
5 | $333.63000 | $1,668.15 |
7 | $325.64857 | $2,279.54 |
10 | $317.35500 | $3,173.55 |
25 | $296.85720 | $7,421.43 |
50 | $282.07900 | $14,103.95 |
100 | $267.89780 | $26,789.78 |


