
E3038S.41.86 | |
---|---|
DigiKey Part Number | CE3038N-41-25-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | E3038S.41.86 |
Description | CABLE 8COND 18AWG NATURAL 25' |
Customer Reference | |
Detailed Description | 8 Conductor Multi-Conductor Cable Natural 18 AWG 25.00' (7.62m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 | |
Wire Gauge | ||
Conductor Strand | 7/26 | |
Conductor Material | Copper, Annealed Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.235" (5.97mm) | |
Shield Type | - | |
Length | 25.00' (7.62m) | |
Jacket Color | Natural | |
Ratings | ASTM B-3 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | 0°C ~ 75°C | |
Usage | Alarm, Security, Sound | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $189.84000 | $189.84 |
2 | $180.72500 | $361.45 |
3 | $175.60667 | $526.82 |
5 | $169.34400 | $846.72 |
7 | $165.32286 | $1,157.26 |
10 | $161.14100 | $1,611.41 |
25 | $150.81320 | $3,770.33 |
50 | $143.37400 | $7,168.70 |
100 | $136.23610 | $13,623.61 |


