Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

E3032S.18.86 | |
|---|---|
DigiKey Part Number | CE3032N-18-500-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | E3032S.18.86 |
Description | CABLE 2COND 18AWG NATURAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Natural 18 AWG 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 7/26 | |
Conductor Material | Copper, Annealed Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.156" (3.96mm) | |
Shield Type | - | |
Length | 500.0' (152.4m) | |
Jacket Color | Natural | |
Ratings | ASTM B-3 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | 0°C ~ 75°C | |
Usage | Alarm, Security, Sound | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.72750 | $863.75 |
| 1,000 | $1.64356 | $1,643.56 |
| 1,500 | $1.59601 | $2,394.01 |
| 2,500 | $1.53782 | $3,844.55 |
| 3,500 | $1.50045 | $5,251.57 |
| 5,000 | $1.46163 | $7,308.15 |


